Part Details for 97-4107A-28-21P by Amphenol Corporation
Overview of 97-4107A-28-21P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 97-4107A-28-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-4107A-28-21P
|
Avnet Americas | Connector Standard Cylindrical Circular PL 28-21 ST Quick Disconnect - Bulk (Alt: 97-4107A-28-21P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5000 / $68.6650 | Buy Now |
DISTI #
654-97-4107A-28-21P
|
Mouser Electronics | Circular MIL Spec Connector 37P Sz 28 Pin Crimp Jam Nut Receptacle RoHS: Not Compliant | 0 |
|
$66.0300 / $72.3000 | Order Now |
DISTI #
97-4107A-28-21P
|
Avnet Americas | Connector Standard Cylindrical Circular PL 28-21 ST Quick Disconnect - Bulk (Alt: 97-4107A-28-21P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5000 / $68.6650 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 1 |
|
$41.1700 / $64.8300 | Buy Now |
Part Details for 97-4107A-28-21P
97-4107A-28-21P CAD Models
97-4107A-28-21P Part Data Attributes:
|
97-4107A-28-21P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-4107A-28-21P
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | QUICK DISCONNECT PLUG | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BRIGHT CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |