Part Details for 97-4108B-14S-2P by Amphenol Industrial Operations
Overview of 97-4108B-14S-2P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4108BCPZ-RL7 | Analog Devices | PLL FREQUENCY SYNTHESIZER | |
ADF4108BCPZ-RL | Analog Devices | PLL FREQUENCY SYNTHESIZER | |
ADF4108BCPZ | Analog Devices | PLL FREQUENCY SYNTHESIZER |
Price & Stock for 97-4108B-14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H6026
|
Newark | Plug |Amphenol Industrial 97-4108B-14S-2P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $17.0100 | Buy Now |
DISTI #
339-97-4108B-14S-2P-ND
|
DigiKey | PLUG Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7256 | Buy Now |
DISTI #
70109972
|
RS | Right Angle Plug, Metal, sz 14s, for 4#16 crimp pin, Clear, MIL-5015,97 Series | Amphenol Industrial 97-4108B-14S-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7400 / $17.3400 | RFQ |
DISTI #
AMI97-4108B-14S-2P
|
Heilind Electronics | Americas - 1 in Stock |
|
$35.8086 / $37.1348 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6700 / $12.6900 | Buy Now |
DISTI #
AMI97-4108B-14S-2P
|
Interstate Connecting Components | 5 |
|
$35.8086 / $37.1348 | Buy Now |