Part Details for 97-4108B-18-11P(621) by Amphenol Industrial Operations
Overview of 97-4108B-18-11P(621) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4108B-18-11P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H6063
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial 97-4108B-18-11P(621) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6400 / $30.6900 | Buy Now |
DISTI #
339-97-4108B-18-11P(621)-ND
|
DigiKey | MIL-5015 97 THREADED PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$26.7054 / $36.0600 | Buy Now |
DISTI #
70110892
|
RS | Right Angle Plug, Metal, sz 18,for 5#12 crimp pin, Black, MIL-5015,97 Series | Amphenol Industrial 97-4108B-18-11P(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2300 / $24.9800 | RFQ |
DISTI #
AMI97-4108B-18-11P(621)
|
Heilind Electronics | Crimp Angle Plug, Blk Zn | Americas - 18 in Stock |
|
$20.1110 / $25.4740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2300 / $33.9700 | Buy Now |
DISTI #
AMI97-4108B-18-11P(621)
|
Interstate Connecting Components | Crimp Angle Plug, Blk Zn | 55 |
|
$20.1110 / $25.4740 | Buy Now |