There are no models available for this part yet.
Overview of 97-4108B-18-12P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4108BCPZ-RL7 | Analog Devices | PLL FREQUENCY SYNTHESIZER | |
ADF4108BCPZ-RL | Analog Devices | PLL FREQUENCY SYNTHESIZER | |
ADF4108BCPZ | Analog Devices | PLL FREQUENCY SYNTHESIZER |
Price & Stock for 97-4108B-18-12P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97-4108B-18-12P
|
Avnet Americas | Connector Cylindrical Pin 6 Position Plug Crimp Right Angle Cable Mount 6 Terminal 1 Port - Bulk (Alt: 97-4108B-18-12P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6372 | Buy Now | |
DISTI #
097 97-4108B-18-12
|
Avnet Americas | Connector Cylindrical Pin 6 Position Plug Crimp Right Angle Cable Mount 6 Terminal 1 Port - Bulk (Alt: 097 97-4108B-18-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7596 | Buy Now | |
DISTI #
654-97-4108B-18-12P
|
Mouser Electronics | Circular MIL Spec Connector PLUG RoHS: Not Compliant | 0 |
|
$24.5300 / $31.9300 | Order Now |
CAD Models for 97-4108B-18-12P by Amphenol Corporation
Part Data Attributes for 97-4108B-18-12P by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SPLIT
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
6
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Other Description
|
ANGLE PLUG
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
BRIGHT CADMIUM PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
18-12
|