Part Details for 97-4108B-18-1P by Amphenol Industrial Operations
Overview of 97-4108B-18-1P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4108B-18-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H6056
|
Newark | Plug |Amphenol Industrial 97-4108B-18-1P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3700 / $26.9200 | Buy Now |
DISTI #
339-97-4108B-18-1P-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$23.4260 / $31.6300 | Buy Now |
DISTI #
70109982
|
RS | MIL-5015 Right Angle Plug, Metal, sz 18, for 10#16 crimp pin, Clear, 97 Series | Amphenol Industrial 97-4108B-18-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9800 / $21.1500 | RFQ |
DISTI #
AMI97-4108B-18-1P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4200 / $29.8000 | Buy Now |
DISTI #
AMI97-4108B-18-1P
|
Interstate Connecting Components | 0 |
|
Buy Now |