Part Details for 97-4108B-20-27P(621) by Amphenol Industrial Operations
Overview of 97-4108B-20-27P(621) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4108BCPZ-RL7 | Analog Devices | PLL FREQUENCY SYNTHESIZER | |
ADF4108BCPZ-RL | Analog Devices | PLL FREQUENCY SYNTHESIZER | |
ADF4108BCPZ | Analog Devices | PLL FREQUENCY SYNTHESIZER |
Price & Stock for 97-4108B-20-27P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H6095
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial 97-4108B-20-27P(621) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2300 / $38.2900 | Buy Now |
DISTI #
339-97-4108B-20-27P(621)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6972 | Buy Now |
DISTI #
70110904
|
RS | Right Angle Plug, Metal, sz 20,for 14#16 crimp pin, Black, MIL-5015,97 Series | Amphenol Industrial 97-4108B-20-27P(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5500 / $30.0600 | RFQ |
|
Onlinecomponents.com | Connector Cylindrical Pin 14 Position Plug Crimp Right Angle Cable Mount 14 Terminal 1 Port RoHS: Compliant |
75 In Stock |
|
$29.1200 / $31.4100 | Buy Now |
|
Master Electronics | Connector Cylindrical Pin 14 Position Plug Crimp Right Angle Cable Mount 14 Terminal 1 Port RoHS: Compliant |
75 In Stock |
|
$29.1200 / $31.4100 | Buy Now |