There are no models available for this part yet.
Overview of 97-412S-3P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3412SRHA4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.25 A, 300 Vrms, S-VSON16T | |
TLP3412SRA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.4 A, 500 Vrms, S-VSON4T | |
TLP3412SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.4 A, 500 Vrms, S-VSON4T |
Price & Stock for 97-412S-3P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK1094
|
Newark | Component 97 Series Crimp Type Insert Arrangement 12S-3 With Pin Contacts |Amphenol Industrial 97-412S-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$3.2000 / $9.4900 | Buy Now | |
DISTI #
22H9308
|
Newark | Insert Assy |Amphenol Industrial 97-412S-3P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $7.8100 | Buy Now | |
DISTI #
70680693
|
RS | Insert,10-825703-03P, MIL-5015,97 Series | Amphenol Industrial 97-412S-3P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8200 / $8.2300 | RFQ | |
DISTI #
AMM97-412S-3P
|
Heilind Electronics | INSERT ASY | Americas - 0 in Stock |
|
$5.6416 / $7.1460 | Buy Now | |
DISTI #
AMM97-412S-3P
|
Interstate Connecting Components | INSERT ASY | 0 |
|
$5.6416 / $7.1460 | Buy Now | |
DISTI #
97-412S-3P
|
ECCO | 48 |
|
$7.4500 | Buy Now |