There are no models available for this part yet.
Overview of 97-414S-1S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S06-28ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 28 Position ,2.00mm (0.079in) Pitch. | |
98414-S06-08ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 8 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 97-414S-1S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97-414S-1S
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 97-414S-1S) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
097 97-414S-1S
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 097 97-414S-1S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0989 | Buy Now | |
DISTI #
654-97-414S-1S
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 1P SZ 14S INSERT CRIMP SKT RoHS: Not Compliant | 0 |
|
$11.8600 / $15.6500 | Order Now | |
DISTI #
82788579
|
Verical | Contact SKT Crimp ST Cable Mount Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$6.3959 / $9.8834 | Buy Now |