Part Details for 97-414S-7S by Amphenol Industrial Operations
Overview of 97-414S-7S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADGS5414SDZ | Analog Devices | RapidNet IP Evaluation Kit | |
98414-S06-28ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 28 Position ,2.00mm (0.079in) Pitch. | |
98414-S06-08ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 8 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 97-414S-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1101
|
Newark | Component 97 Series Crimp Type Insert Arrangement 14S-7 With Socket Contacts |Amphenol Industrial 97-414S-7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.2900 / $11.1700 | Buy Now |
DISTI #
96F6030
|
Newark | Insert Assy |Amphenol Industrial 97-414S-7S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $9.2000 | Buy Now |
DISTI #
70141665
|
RS | Insert, Sz 14S, for3#16 Crimp Socket - Sold Separate, MIL-5015 Type, 97 Series | Amphenol Industrial 97-414S-7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 |
|
$5.5900 | Buy Now |
DISTI #
AMM97-414S-7S
|
Heilind Electronics | INSERT ASSY | Americas - 0 in Stock |
|
$6.6505 / $8.4240 | Buy Now |
DISTI #
AMM97-414S-7S
|
Interstate Connecting Components | INSERT ASSY | 0 |
|
$6.6505 / $8.4240 | Buy Now |
DISTI #
97-414S-7S
|
ECCO | 25 |
|
$9.4300 | Buy Now |