Part Details for 97-4250-91PA by Cinch Connectivity Solutions
Overview of 97-4250-91PA by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-4250-91PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-97425091PA
|
Mouser Electronics | I/O Connectors RoHS: Compliant | 0 |
|
$3.6000 / $3.9100 | Order Now |
Part Details for 97-4250-91PA
97-4250-91PA CAD Models
97-4250-91PA Part Data Attributes
|
97-4250-91PA
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
97-4250-91PA
Cinch Connectivity Solutions
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, Socket,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | SUPERIBBON, PANEL MOUNT | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 97-4250-91PA
This table gives cross-reference parts and alternative options found for 97-4250-91PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-4250-91PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-22500-91PA | Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | 97-4250-91PA vs 97-22500-91PA |