There are no models available for this part yet.
Overview of 97-4264-90 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4264CDE#TRPBF | Analog Devices | Hi Pwr PD Int Cntr w/ 750mA C | |
LTC4264IDE#PBF | Analog Devices | Hi Pwr PD Int Cntr w/ 750mA C | |
LTC4264IDE#TRPBF | Analog Devices | Hi Pwr PD Int Cntr w/ 750mA C |
Price & Stock for 97-4264-90 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-97426490
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$6.2900 / $6.7200 | Order Now |
CAD Models for 97-4264-90 by Cinch Connectivity Solutions
Part Data Attributes for 97-4264-90 by Cinch Connectivity Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SUPERIBBON, PANEL MOUNTABLE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 97-4264-90
This table gives cross-reference parts and alternative options found for 97-4264-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97-4264-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
97-22640-90 | Telecom and Datacom Connector, 64 Contact(s), Female, IDC Terminal, Latch, Socket, | Cinch Connectivity Solutions | 97-4264-90 vs 97-22640-90 |