Part Details for 970-001NF24-5S2-2 by Glenair Inc
Overview of 970-001NF24-5S2-2 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 970-001NF24-5S2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6309
|
Newark | Connector |Glenair 970-001NF24-5S2-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$789.2300 / $2,722.8500 | Buy Now |
DISTI #
3937-970-001NF24-5S2-2-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$4,833.4600 | Buy Now |
DISTI #
970-001NF24-5S2-2
|
Avnet Americas | Connector Circular Plug 5 Position Socket Contact Straight - Bulk (Alt: 970-001NF24-5S2-2) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
GLE970-001NF24-5S2-2
|
Interstate Connecting Components | POWERTRIP CONNECTORS | 0 |
|
Buy Now |
Part Details for 970-001NF24-5S2-2
970-001NF24-5S2-2 CAD Models
970-001NF24-5S2-2 Part Data Attributes
|
970-001NF24-5S2-2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
970-001NF24-5S2-2
Glenair Inc
Circular Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body Depth | 2.063 inch | |
Body Diameter | 1.875 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Shell Size | 24 | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |