Part Details for 970-001Z124-2S1-1 by Glenair Inc
Overview of 970-001Z124-2S1-1 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 970-001Z124-2S1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3117
|
Newark | Connector |Glenair 970-001Z124-2S1-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$781.0700 / $2,694.6900 | Buy Now |
DISTI #
3937-970-001Z124-2S1-1-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$4,783.4600 | Buy Now |
DISTI #
GLE970-001Z124-2S1-1
|
Interstate Connecting Components | POWERTRIP CONNECTORS | 0 |
|
Buy Now | |
DISTI #
970-001Z124-2S1-1
|
FDH Electronics | Connector Misc Min Qty: 1 | 11 |
|
$1,178.9590 / $1,564.8000 | Buy Now RFQ |
Part Details for 970-001Z124-2S1-1
970-001Z124-2S1-1 CAD Models
970-001Z124-2S1-1 Part Data Attributes:
|
970-001Z124-2S1-1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
970-001Z124-2S1-1
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Backshell Type | SOLID | |
Body Depth | 2.063 inch | |
Body Diameter | 1.875 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 24 | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |