Part Details for 970-001ZR28-4P1-2 by Glenair Inc
Overview of 970-001ZR28-4P1-2 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970-001ZR28-4P1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE970-001ZR28-4P1-2
|
Interstate Connecting Components | 0 |
|
$1,370.9678 / $2,364.4710 | Buy Now |
Part Details for 970-001ZR28-4P1-2
970-001ZR28-4P1-2 CAD Models
970-001ZR28-4P1-2 Part Data Attributes
|
970-001ZR28-4P1-2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
970-001ZR28-4P1-2
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 2.063 inch | |
Body Diameter | 2.186 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |