Part Details for 970-003MT20-7P1N-1 by Glenair Inc
Overview of 970-003MT20-7P1N-1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970-003MT20-7P1N-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6316
|
Newark | Mil Spec Cir Conn, Rcpt, 7Pos, Crimp, Product Range:Powertrip 970 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Rotation:1 Rohs Compliant: Yes |Glenair 970-003MT20-7P1N-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$652.4700 / $2,104.2200 | Buy Now |
DISTI #
970-003MT20-7P1N-1
|
Avnet Americas | Connector Circular Receptacle 7 Position Pin Contact Crimp Panel Mount - Bulk (Alt: 970-003MT20-7P1N-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
970-003MT20-7P1N-1
|
TTI | Circular MIL Spec Connector COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
970-003MT20-7P1N-1
|
Avnet Americas | Connector Circular Receptacle 7 Position Pin Contact Crimp Panel Mount - Bulk (Alt: 970-003MT20-7P1N-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE970-003MT20-7P1N-1
|
Interstate Connecting Components | POWERTRIP FLANGE RECPT | 0 |
|
Buy Now |
Part Details for 970-003MT20-7P1N-1
970-003MT20-7P1N-1 CAD Models
970-003MT20-7P1N-1 Part Data Attributes:
|
970-003MT20-7P1N-1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
970-003MT20-7P1N-1
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.002 inch | |
Body Diameter | 1.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |