There are no models available for this part yet.
Overview of 970070155 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 970070155 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-12984-ND
|
DigiKey | PLASTIC SPACER STUD METRIC THREA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1015 In Stock |
|
$0.6480 / $1.0200 | Buy Now | |
DISTI #
710-970070155
|
Mouser Electronics | Standoffs & Spacers WA-SPAII Spacer Stud M2.5x7mm SW5 RoHS: Compliant | 257 |
|
$0.6470 / $1.0200 | Buy Now | |
DISTI #
74020725
|
RS | Spacer stud, plastic, metric, 5mm SW, 7mm L, M2.5 inner thread, WA-SPaII | Wurth Elektronik 970070155 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 | RFQ |