Part Details for 970080361 by Wurth Elektronik
Overview of 970080361 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970080361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7958
|
Newark | Standoff, Hex Female-Female, 8Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:8Mm, Product Range:Wa-Sstii Series, Overall Length:-, External Width:6Mm, Rohs Compliant: Yes |Wurth Elektronik 970080361 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1327 |
|
$0.3760 / $0.4990 | Buy Now |
DISTI #
732-10533-ND
|
DigiKey | HEX SPACER M3X0.5 STEEL 8MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
993 In Stock |
|
$0.2960 / $0.4800 | Buy Now |
DISTI #
710-970080361
|
Mouser Electronics | Standoffs & Spacers WA-SSTII Steel Spacer Stud Metric Thread int./int. RoHS: Compliant | 0 |
|
$0.2960 / $0.4800 | Order Now |