Part Details for 970090144 by Wurth Elektronik
Overview of 970090144 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970090144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5990
|
Newark | Standoff, Hex Female-Female, 9Mm, M2.5, Standoff Material:Brass, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:9Mm, Product Range:Wa-Sbrii Series, Overall Length:9Mm, External Rohs Compliant: Yes |Wurth Elektronik 970090144 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1245 |
|
$0.6440 / $0.9460 | Buy Now |
DISTI #
732-12840-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
247 In Stock |
|
$0.5760 / $0.9100 | Buy Now |
DISTI #
710-970090144
|
Mouser Electronics | Standoffs & Spacers WA-SBRII M2.5x10mm SW4 RoHS: Compliant | 6545 |
|
$0.5510 / $0.9100 | Buy Now |
DISTI #
18H9106
|
Bürklin Elektronik | Hexagonal spacer bolt, Internal/Internal Thread, M2.5/M2.5, 9 mm, brass Min Qty: 1 | 50 |
|
$0.6017 / $0.9026 | Buy Now |
DISTI #
2987827
|
element14 Asia-Pacific | STANDOFF, HEX FEMALE-FEMALE, 9MM, M2.5 RoHS: Compliant Min Qty: 1 Container: Each | 1395 |
|
$0.6256 / $0.9664 | Buy Now |
DISTI #
2987827
|
Farnell | STANDOFF, HEX FEMALE-FEMALE, 9MM, M2.5 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 1245 |
|
$0.8122 / $0.9609 | Buy Now |
Part Details for 970090144
970090144 CAD Models
970090144 Part Data Attributes:
|
970090144
Wurth Elektronik
Buy Now
|
Compare Parts:
970090144
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |