Part Details for 970120354 by Wurth Elektronik
Overview of 970120354 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970120354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6019
|
Newark | Standoff, Hex Female-Female, 12Mm, M3, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:12Mm, Overall Length:12Mm, External Width:5Mm Rohs Compliant: Yes |Wurth Elektronik 970120354 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4441 |
|
$0.2970 / $0.3510 | Buy Now |
DISTI #
732-12854-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2579 In Stock |
|
$0.3530 / $0.5600 | Buy Now |
DISTI #
710-970120354
|
Mouser Electronics | Standoffs & Spacers WA-SBRII M3x12mm SW5 RoHS: Compliant | 8669 |
|
$0.3460 / $0.5600 | Buy Now |
DISTI #
18H9131
|
Bürklin Elektronik | Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 12 mm, brass Min Qty: 1 | 40 |
|
$0.3709 / $0.5590 | Buy Now |
DISTI #
2987856
|
element14 Asia-Pacific | STANDOFF, HEX FEMALE-FEMALE, 12MM, M3 RoHS: Compliant Min Qty: 1 Container: Each | 4823 |
|
$0.3775 / $0.6179 | Buy Now |
DISTI #
2987856
|
Farnell | STANDOFF, HEX FEMALE-FEMALE, 12MM, M3 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 4437 |
|
$0.5191 / $0.5777 | Buy Now |
Part Details for 970120354
970120354 CAD Models
970120354 Part Data Attributes:
|
970120354
Wurth Elektronik
Buy Now
|
Compare Parts:
970120354
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |