Part Details for 970190155 by Wurth Elektronik
Overview of 970190155 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970190155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6062
|
Newark | Standoff, Hex F-F, Nylon, M2.5, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:19Mm, External Width:5Mm Rohs Compliant: Yes |Wurth Elektronik 970190155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$0.5110 | Buy Now |
DISTI #
732-13020-ND
|
DigiKey | PLASTIC SPACER STUD METRIC THREA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1490 In Stock |
|
$0.7790 / $1.2200 | Buy Now |
DISTI #
710-970190155
|
Mouser Electronics | Standoffs & Spacers WA-SPAII Spacer Stud M2.5x19mm SW5 RoHS: Compliant | 937 |
|
$0.7780 / $1.2300 | Buy Now |
DISTI #
74020722
|
RS | Spacer stud, plastic, metric, 5mm SW, 19mm L, M2.5 inner thread, WA-SPaII | Wurth Elektronik 970190155 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 | RFQ |