Part Details for 9702-0SL-1R3 by Knowles Capacitors
Overview of 9702-0SL-1R3 by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 9702-0SL-1R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9702-0SL-1R3
|
TTI | Trimmer / Variable Capacitors 0.5 - 25PF 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$5.4600 | Buy Now |
Part Details for 9702-0SL-1R3
9702-0SL-1R3 CAD Models
9702-0SL-1R3 Part Data Attributes:
|
9702-0SL-1R3
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
9702-0SL-1R3
Knowles Capacitors
Variable Capacitor, 250V, 0.5pF Min, 2.5pF Max, Vertical Adjuster, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 2.5 pF | |
Capacitance-Min | 0.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2012 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 3.175 mm |