Part Details for 970200471 by Wurth Elektronik
Overview of 970200471 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970200471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8013
|
Newark | Standoff, Hex F-F, Steel, M4, Standoff Material:Steel, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:20Mm, Overall Length:-, External Width:7Mm, Product Range:Wa-Sstii Series Rohs Compliant: Yes |Wurth Elektronik 970200471 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1026 |
|
$0.5370 / $0.7070 | Buy Now |
DISTI #
732-10597-ND
|
DigiKey | HEX SPACER M4 STEEL 20MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1347 In Stock |
|
$0.4220 / $0.6800 | Buy Now |
DISTI #
710-970200471
|
Mouser Electronics | Standoffs & Spacers WA--SSTII M 4x20mm SW 7 RoHS: Compliant | 768 |
|
$0.4220 / $0.6800 | Buy Now |