Part Details for 970335-000 by TE Connectivity
Overview of 970335-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970335-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
970335-000
|
Avnet Americas | S1278-01 - Bulk (Alt: 970335-000) RoHS: Not Compliant Min Qty: 45 Package Multiple: 5 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$42.2794 / $50.8786 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 5 | 0 |
|
$45.9400 | Buy Now |
DISTI #
RYCS1278-01
|
Heilind Electronics | 970335-000 2-1197501-8 .062 X 1 MASTIC TAPE, 25' | Americas - 7 in Stock75 On Order |
|
$43.3582 / $67.6038 | Buy Now |
|
Onlinecomponents.com | S1278-01 RoHS: Compliant |
67 In Stock |
|
$41.6800 / $54.5400 | Buy Now |
DISTI #
79019508
|
Verical | Tapes Adhesive Tape Gray Paper 7.62m Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$66.8600 / $89.5700 | Buy Now |
DISTI #
62997947
|
Verical | Tapes Adhesive Tape Gray Paper 7.62m Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$71.7632 | Buy Now |
DISTI #
970335-000
|
TTI | Adhesive Tapes S1278-01 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$38.3300 / $50.2700 | Buy Now |
DISTI #
970335-000
|
Avnet Americas | S1278-01 - Bulk (Alt: 970335-000) RoHS: Not Compliant Min Qty: 45 Package Multiple: 5 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$42.2794 / $50.8786 | Buy Now |
DISTI #
RYCS1278-01
|
Interstate Connecting Components | 970335-000 2-1197501-8 .062 X 1 MASTIC TAPE, 25' | 117 On Order |
|
$43.3582 / $67.6038 | Buy Now |
|
Neutron USA | Adhesive Tape, Black, Sealant, L: 25ft (7.62m), W: 1", (25.4mm), H: 0.062", (1.57mm) | 50 |
|
$195.9500 | Buy Now |
Part Details for 970335-000
970335-000 CAD Models
970335-000 Part Data Attributes:
|
970335-000
TE Connectivity
Buy Now
|
Compare Parts:
970335-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |