There are no models available for this part yet.
Overview of 970450324 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 970450324 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC6117
|
Newark | Standoff, Hex Female-Female, 45Mm, M3, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:45Mm, Product Range:Wa-Sbrii Series, Overall Length:45Mm, External Rohs Compliant: Yes |Wurth Elektronik 970450324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$1.0400 / $1.5000 | Buy Now | |
DISTI #
732-12891-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
425 In Stock |
|
$0.9810 / $1.4400 | Buy Now | |
DISTI #
710-970450324
|
Mouser Electronics | Standoffs & Spacers WA-SBRII M3x45mm SW5.5 RoHS: Compliant | 334 |
|
$0.9800 / $1.4400 | Buy Now | |
DISTI #
74020634
|
RS | Spacer stud, brass, metric, 5.5mm SW, 45mm L, M3 inner thread, WA-SBRII | Wurth Elektronik 970450324 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9220 | RFQ |
CAD Models for 970450324 by Wurth Elektronik
Part Data Attributes for 970450324 by Wurth Elektronik
970450324
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
970450324Wurth ElektronikVS
-