There are no models available for this part yet.
Overview of 970450471 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 970450471 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC8059
|
Newark | Standoff, Hex Female-Female, 45Mm, M4, Standoff Material:Steel, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:45Mm, Product Range:Wa-Sstii Series, Overall Length:-, External Rohs Compliant: Yes |Wurth Elektronik 970450471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$0.6490 / $1.0300 | Buy Now | |
DISTI #
732-10655-ND
|
DigiKey | HEX SPACER M4 STEEL 45MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
215 In Stock |
|
$0.6120 / $0.9800 | Buy Now | |
DISTI #
710-970450471
|
Mouser Electronics | Standoffs & Spacers WA--SSTII M 4x45mm SW 7 RoHS: Compliant | 476 |
|
$0.6120 / $0.9900 | Buy Now | |
DISTI #
74020869
|
RS | Spacer stud, steel, metric, 7mm SW, 45mm L, M4 inner thread, WA-SSTII | Wurth Elektronik 970450471 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6080 | RFQ |
CAD Models for 970450471 by Wurth Elektronik
Part Data Attributes for 970450471 by Wurth Elektronik
970450471
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
970450471Wurth ElektronikVS
-