Part Details for 971070354 by Wurth Elektronik
Overview of 971070354 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971070354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-12908-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3034 In Stock |
|
$0.6190 / $0.9500 | Buy Now |
DISTI #
710-971070354
|
Mouser Electronics | Standoffs & Spacers WA-SBRIE M3x7mm SW5 RoHS: Compliant | 2199 |
|
$0.6190 / $0.9500 | Buy Now |
DISTI #
18H9239
|
Bürklin Elektronik | Hexagon spacer bolt, External/Internal Thread, M3/M3, 7 mm, brass Min Qty: 1 | 70 |
|
$0.6549 / $0.9447 | Buy Now |