-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8112
|
Newark | Standoff, Hex Male-Female, 12Mm, M6, Standoff Material:Steel, Thread Size - Metric:M6, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:12Mm, Overall Length:22Mm, External Width:10Mm, Product Range:Wa-Sstie Seriesrohs Compliant: Yes |Wurth Elektronik 971120611 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$0.9040 / $1.2900 | Buy Now |
DISTI #
62AK8642
|
Newark | Standoff, Hex Male-Female, 12Mm, M6, Standoff Material:Steel, Thread Size - Metric:M6, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:12Mm, Product Range:Wa-Sstie Series, Overall Length:22Mm, External Rohs Compliant: Yes |Wurth Elektronik 971120611 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 / $1.2400 | Buy Now |
DISTI #
732-10411-ND
|
DigiKey | HEX STANDOFF M6 STEEL 12MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
973 In Stock |
|
$0.8690 / $1.2400 | Buy Now |
DISTI #
710-971120611
|
Mouser Electronics | Standoffs & Spacers WA-SSTIE M 6x12mm SW 10 RoHS: Compliant | 279 |
|
$0.8670 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy