Part Details for 971160365 by Wurth Elektronik
Overview of 971160365 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971160365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6220
|
Newark | Standoff, Hex Male-Female, 24Mm, Standoff Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:16Mm, Overall Length:24Mm, External Width:6Mm Rohs Compliant: Yes |Wurth Elektronik 971160365 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$0.1710 | Buy Now |
DISTI #
732-13077-ND
|
DigiKey | PLASTIC SPACER STUD METRIC THREA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
626 In Stock |
|
$0.6190 / $0.9500 | Buy Now |
DISTI #
710-971160365
|
Mouser Electronics | Standoffs & Spacers WA-SPAIE Spacer Stud M3x16mm SW 6 RoHS: Compliant | 2150 |
|
$0.5960 / $0.9500 | Buy Now |
DISTI #
18H9313
|
Bürklin Elektronik | Hexagon spacer bolt, External/Internal Thread, M3/M3, 16 mm, polyamide Min Qty: 1 | 50 |
|
$0.6544 / $0.9441 | Buy Now |