Part Details for 971180474 by Wurth Elektronik
Overview of 971180474 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971180474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6229
|
Newark | Standoff, Hex Male-Female, 26Mm, Standoff Material:Brass, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:18Mm, Product Range:Wa-Sbrie Series, Overall Length:26Mm, External Width:7Mm, Rohs Compliant: Yes |Wurth Elektronik 971180474 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$1.2800 / $1.9400 | Buy Now |
DISTI #
732-12947-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
201 In Stock |
|
$1.2270 / $1.8700 | Buy Now |
DISTI #
710-971180474
|
Mouser Electronics | Standoffs & Spacers WA-SBRIE M4x18mm SW7 RoHS: Compliant | 0 |
|
$1.2200 / $1.8700 | Order Now |
DISTI #
74020700
|
RS | Spacer stud, brass, metric, 7mm SW, 18mm L, M4 inner thread, WA-SBRIE | Wurth Elektronik 971180474 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1520 | RFQ |