Part Details for 971190321 by Wurth Elektronik
Overview of 971190321 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971190321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8133
|
Newark | Standoff, Hex M-F, Steel, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:19Mm, Overall Length:25Mm, External Width:5.5Mm, Product Range:Wa-Sstie Series Rohs Compliant: Yes |Wurth Elektronik 971190321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2131 |
|
$0.4440 / $0.5620 | Buy Now |
DISTI #
732-10434-ND
|
DigiKey | HEX STANDOFF M3X0.5 STEEL 19MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3839 In Stock |
|
$0.3790 / $0.5400 | Buy Now |
DISTI #
710-971190321
|
Mouser Electronics | Standoffs & Spacers WA-SSTIE M 3x19mm SW 5.5 RoHS: Compliant | 2500 |
|
$0.3830 / $0.5400 | Buy Now |
DISTI #
18H9325
|
Bürklin Elektronik | Hexagon spacer bolt, External/Internal Thread, M3/M3, 19 mm, steel Min Qty: 1 | 50 |
|
$0.3802 / $0.5400 | Buy Now |