Part Details for 9711S-50 (ALTERNATE: 8.80608E+12) by 3M
Overview of 9711S-50 (ALTERNATE: 8.80608E+12) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9711S-50 (ALTERNATE: 8.80608E+12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72125008
|
RS | Tape, Electrically Conductive Double-Sided 9711S Series, 1060 mm x 100 m, 50um | 3M 9711S-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$7,915.3300 | Buy Now |