There are no models available for this part yet.
Overview of 971200324 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 971200324 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC6235
|
Newark | Standoff, Hex Male-Female, 28Mm, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:20Mm, Product Range:Wa-Sbrie Series, Overall Length:28Mm, External Width:5.5Mm, Rohs Compliant: Yes |Wurth Elektronik 971200324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 824 |
|
$1.1200 / $1.6200 | Buy Now | |
DISTI #
732-12951-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
937 In Stock |
|
$1.0250 / $1.5600 | Buy Now | |
DISTI #
710-971200324
|
Mouser Electronics | Standoffs & Spacers WA-SBRIE M3x20mm SW5.5 RoHS: Compliant | 886 |
|
$1.0200 / $1.5600 | Buy Now | |
DISTI #
74020621
|
RS | Spacer stud, brass, metric, 5.5mm SW, 20mm L, M3 inner thread, WA-SBRIE | Wurth Elektronik 971200324 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9630 | RFQ |
CAD Models for 971200324 by Wurth Elektronik
Part Data Attributes for 971200324 by Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|