Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Standoff, Hex Male-Female, 20Mm, M4, Standoff Material:Steel, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:20Mm, Overall Length:28Mm, External Width:7Mm, Product Range:Wa-Sstie Series Rohs Compliant: Yes |Wurth Elektronik 971200471
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
18
|
-
1
$0.8220
-
10
$0.7910
-
25
$0.7610
-
50
$0.7310
-
100
$0.6710
|
$0.6710 / $0.8220
|
Buy Now
|
|
|
DigiKey
|
HEX STANDOFF M4X0.7 STEEL 20MM
Min Qty:
1
Lead time:
26 Weeks
Container:
Bulk
|
1096 In Stock
|
-
1
$0.7900
-
50
$0.7030
-
100
$0.6450
-
500
$0.6160
-
1,000
$0.5570
|
$0.5570 / $0.7900
|
Buy Now
|
|
|
Mouser Electronics
|
Standoffs & Spacers WA-SSTIE M 4x20mm SW 7
RoHS:
Compliant
|
1024
|
-
1
$0.7900
-
50
$0.7030
-
100
$0.6450
-
600
$0.6160
-
1,200
$0.5570
|
$0.5570 / $0.7900
|
Buy Now
|
|
|
RS
|
Spacer stud, steel, metric, internal/external, 7mm SW, 20mm L, M4 Ti, WA-SSTIE | Wurth Elektronik 971200471
RoHS:
Compliant
Min Qty:
600
Package Multiple:
1
Lead time:
4 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$0.5230
|
RFQ
|
Want to compare parts?
-
Wurth Elektronik
VS
-