There are no models available for this part yet.
Overview of 971240321 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 971240321 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC8146
|
Newark | Standoff, Hex Male-Female, 24Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:24Mm, Overall Length:30Mm, External Width:5.5Mm Rohs Compliant: Yes |Wurth Elektronik 971240321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 870 |
|
$0.3340 / $0.3650 | Buy Now | |
DISTI #
732-10448-ND
|
DigiKey | HEX STANDOFF M3X0.5 STEEL 24MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1007 In Stock |
|
$0.4010 / $0.5700 | Buy Now | |
DISTI #
710-971240321
|
Mouser Electronics | Standoffs & Spacers WA-SSTIE M 3x24mm SW 5.5 RoHS: Compliant | 1531 |
|
$0.4090 / $0.5700 | Buy Now |
CAD Models for 971240321 by Wurth Elektronik
Part Data Attributes for 971240321 by Wurth Elektronik
971240321
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
971240321Wurth ElektronikVS
-