Part Details for 971250244 by Wurth Elektronik
Overview of 971250244 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971250244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6249
|
Newark | Standoff, Hex Male-Female, 30Mm, Standoff Material:Brass, Thread Size - Metric:M2, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:25Mm, Overall Length:30Mm, External Width:4Mm, Product Range:Wa-Sbrie Series Rohs Compliant: Yes |Wurth Elektronik 971250244 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 / $0.9880 | Buy Now |
DISTI #
732-12959-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1748 In Stock |
|
$0.6190 / $0.9400 | Buy Now |
DISTI #
710-971250244
|
Mouser Electronics | Standoffs & Spacers WA-SBRIE M2x25mm SW4 RoHS: Compliant | 3577 |
|
$0.5890 / $0.9500 | Buy Now |
DISTI #
74020596
|
RS | Spacer stud, brass, metric, 4mm SW, 25mm L, M2 inner thread, WA-SBRIE | Wurth Elektronik 971250244 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5820 | RFQ |
Part Details for 971250244
971250244 CAD Models
971250244 Part Data Attributes
|
971250244
Wurth Elektronik
Buy Now
|
Compare Parts:
971250244
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |