-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6254
|
Newark | Standoff, Hex Male-Female, 35Mm, Standoff Material:Brass, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:25Mm, Product Range:Wa-Sbrie Series, Overall Length:35Mm, External Width:7Mm, Rohs Compliant: Yes |Wurth Elektronik 971250474 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 390 |
|
$1.6500 / $2.5900 | Buy Now |
DISTI #
732-12962-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
176 In Stock |
|
$1.6330 / $2.4900 | Buy Now |
DISTI #
710-971250474
|
Mouser Electronics | Standoffs & Spacers WA-SBRIE M4x25mm SW7 RoHS: Compliant | 485 |
|
$1.5900 / $2.4900 | Buy Now |
DISTI #
18H9354
|
Bürklin Elektronik | Hexagonal spacer bolt, External/Internal Thread, M4/M4, 25.5 mm, brass Min Qty: 1 | 50 |
|
$1.7197 / $2.4936 | Buy Now |
DISTI #
2988278
|
element14 Asia-Pacific | STANDOFF, HEX MALE-FEMALE, 35MM RoHS: Compliant Min Qty: 1 Container: Each | 390 |
|
$2.2732 / $2.4873 | Buy Now |
DISTI #
2988278
|
Farnell | STANDOFF, HEX MALE-FEMALE, 35MM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 390 |
|
$2.2366 / $2.7364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy