Part Details for 971400511 by Wurth Elektronik
Overview of 971400511 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971400511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8181
|
Newark | Standoff, Hex M-F, Steel, M5, Standoff Material:Steel, Thread Size - Metric:M5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:40Mm, Overall Length:50Mm, External Width:10Mm, Product Range:Wa-Sstie Series Rohs Compliant: Yes |Wurth Elektronik 971400511 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.2600 / $1.8100 | Buy Now |
DISTI #
732-10484-ND
|
DigiKey | HEX STANDOFF M5 STEEL 40MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
335 In Stock |
|
$1.2260 / $1.7400 | Buy Now |
DISTI #
710-971400511
|
Mouser Electronics | Standoffs & Spacers WA-SSTIE Steel Spacer Stud Metric Thread int./ext. RoHS: Compliant | 289 |
|
$1.2100 / $1.7400 | Buy Now |