Part Details for 971500485 by Wurth Elektronik
Overview of 971500485 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971500485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6299
|
Newark | Standoff, Hex Male-Female, 58Mm, Standoff Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:50Mm, Product Range:Wa-Spaie Series, Overall Length:58Mm, Rohs Compliant: Yes |Wurth Elektronik 971500485 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$1.0700 / $1.6200 | Buy Now |
DISTI #
732-13100-ND
|
DigiKey | PLASTIC SPACER STUD METRIC THREA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
170 In Stock |
|
$1.0250 / $1.5600 | Buy Now |
DISTI #
710-971500485
|
Mouser Electronics | Standoffs & Spacers WA-SPAIE Spacer Stud M4x50mm SW 8 RoHS: Compliant | 962 |
|
$1.0200 / $1.5600 | Buy Now |
DISTI #
18H9399
|
Bürklin Elektronik | Hexagonal spacer bolt, External/Internal Thread, M4/M4, 50 mm, polyamide Min Qty: 1 | 50 |
|
$1.0880 / $1.5775 | Buy Now |