Part Details for 972-S by Linemaster Switch Corporation
Overview of 972-S by Linemaster Switch Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4831
|
Newark | Switch, Foot, Spdt, (On), 15A, 250V, Product Range:-, Contact Configuration:Spdt, Switch Operation:(On), Contact Current Max:15A, Contact Voltage Ac Nom:250V, External Height:27.7Mm, External Width:87.4Mm, External Depth:101.4Mm Rohs Compliant: Yes |Linemaster 972-S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$110.0100 / $127.9100 | Buy Now |
DISTI #
70184009
|
RS | Foot Switch, SPST x 2, Metal, Cast Zinc, Two Stage, 15A, 125VAC, Aqualine Series | Linemaster 972-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$127.9100 | Buy Now |
|
Onlinecomponents.com | Switch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable |
15 In Stock |
|
$49.1800 / $56.2000 | Buy Now |
|
Master Electronics | Switch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable |
15 In Stock |
|
$49.1800 / $56.2000 | Buy Now |