Part Details for 97232 by Henkel Corporation / Loctite
Overview of 97232 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67997-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 97232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B0696
|
Newark | Dispense Needle Ppf25 X 50 |Loctite 97232 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0300 / $54.1800 | Buy Now |
DISTI #
512SO7232
|
Techni-Tool, Inc. | Loctite 97232 Dispensing Needles , Poly Flexible Helical Thread, 25GA, 1.5", Red, 50/Pkg | 20 |
|
$36.6600 | Buy Now |
DISTI #
512SO7232
|
TestEquity LLC | Loctite 97232 Dispensing Needles , Poly Flexible Helical Thread, 25GA, 1.5", Red, 50/Pkg | 20 |
|
$36.6600 | Buy Now |