Part Details for 972340001 by Altech Corporation
Overview of 972340001 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972340001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0526
|
Newark | Test Kit 4Mm, Safety, Mms 2020 |Altech 972340001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2200 / $83.2000 | Buy Now |
DISTI #
972340001-ND
|
DigiKey | TEST KIT 4MM SAFETY MMS 2020 TES Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.5100 | Buy Now |
DISTI #
845-972340001
|
Mouser Electronics | Circuit Breaker Accessories Test Kit 4mm, Safety, MMS 2020 | 0 |
|
$65.2600 / $72.5100 | Order Now |
DISTI #
70975432
|
RS | Test Kit 4mm, Safety, MMS 2020,Test Probes, Leads, Alligator clips | Altech Corp 972340001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5900 / $67.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.7400 / $74.3400 | Buy Now |
DISTI #
10105003
|
TestEquity LLC | Altech 972340001 Test Kit 4mm, Safety, MMS 2020, Test Probes, Leads, Alligator Clips, MMS Series | 0 |
|
$68.1100 | Buy Now |