There are no models available for this part yet.
Overview of 972356104 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 972356104 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0554
|
Newark | Test Socket Seb 2620 Green |Altech 972356104 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $7.6300 | Buy Now | |
DISTI #
972356104-ND
|
DigiKey | TEST SOCKET SEB 2620 GRN 4MM TES Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8580 | Buy Now | |
DISTI #
845-972356104
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket SEB 2620 GREEN | 0 |
|
$3.9500 / $4.4600 | Order Now | |
DISTI #
70975385
|
RS | Test Socket SEB 2620 GREEN,4mm test socket, panel mount, tab terminal, 32A | Altech Corp 972356104 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3000 / $4.6200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$3.7200 | Buy Now | ||
Onlinecomponents.com | Conn Safety Socket F 1 POS Solder Lug ST Panel Mount 1 Port RoHS: Compliant | 10 Factory Stock |
|
$3.7600 / $5.0700 | Buy Now | ||
Powell Electronics | Test Socket SEB 2620 GREEN Min Qty: 50 | 7 |
|
$4.8300 | Buy Now | ||
Master Electronics | Conn Safety Socket F 1 POS Solder Lug ST Panel Mount 1 Port RoHS: Compliant | 10 Factory Stock |
|
$3.7600 / $5.0700 | Buy Now | ||
DISTI #
10117788
|
TestEquity LLC | Altech 972356104 Test Socket SEB 2620, Green, 4mm Test Socket, Panel Mount, Tab Terminal, 32A | 0 |
|
$4.6700 | Buy Now |
CAD Models for 972356104 by Altech Corporation
Part Data Attributes for 972356104 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Altech
|
Connector Type
|
INTERCONNECTION DEVICE
|
Insulator Material
|
POLYAMIDE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|