Part Details for 972356109 by Altech Corporation
Overview of 972356109 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972356109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0558
|
Newark | Test Socket Seb 2620 Purple |Altech 972356109 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $7.6300 | Buy Now |
DISTI #
972356109-ND
|
DigiKey | TEST SOCKET SEB 2620PURPLE 4MM T Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8580 | Buy Now |
DISTI #
845-972356109
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket SEB 2620 PURPLE | 12 |
|
$3.9500 / $4.7600 | Buy Now |
DISTI #
70975389
|
RS | Test Socket SEB 2620 PURPLE,4mm test socket, panel mount, tab terminal, 32A | Altech Corp 972356109 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3000 / $4.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$3.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 80 Factory Stock |
|
$3.7600 / $4.6100 | Buy Now |
|
Powell Electronics | Test Socket SEB 2620 PURPLE Min Qty: 50 | 53 |
|
$4.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 80 Factory Stock |
|
$3.7600 / $4.6100 | Buy Now |
DISTI #
10117792
|
TestEquity LLC | Altech 972356109 Test Socket SEB 2620, Purple, 4mm Test Socket, Panel Mount, Tab Terminal, 32A | 0 |
|
$4.6700 | Buy Now |
Part Details for 972356109
972356109 CAD Models
972356109 Part Data Attributes
|
972356109
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
972356109
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |