Part Details for 972359188 by Altech Corporation
Overview of 972359188 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 972359188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0587
|
Newark | Test Socket Seb 2630 Y/G |Altech 972359188 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $6.4700 | Buy Now |
DISTI #
972359188-ND
|
DigiKey | TEST SOCKET SEB 2630 YG 4MM TEST Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2176 | Buy Now |
DISTI #
845-972359188
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket SEB 2630 Y/G | 33 |
|
$4.5200 / $7.2100 | Buy Now |
DISTI #
70975400
|
RS | Test Socket SEB 2630 Y/G,4mm test socket, panel mount, solder terminal, 32A | Altech Corp 972359188 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6500 / $3.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 250 Factory Stock |
|
$3.1400 / $3.9100 | Buy Now |
|
Powell Electronics | Test Socket SEB 2630 Y/G Min Qty: 50 | 165 |
|
$4.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 250 Factory Stock |
|
$3.1400 / $3.9100 | Buy Now |
DISTI #
10117821
|
TestEquity LLC | Altech 972359188 Test Socket SEB 2630, Y/G, 4mm Test Socket, Panel Mount, Solder Terminal, 32A | 0 |
|
$3.9700 | Buy Now |
Part Details for 972359188
972359188 CAD Models
972359188 Part Data Attributes
|
972359188
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
972359188
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |