There are no models available for this part yet.
Overview of 972362104 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 972362104 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0608
|
Newark | Test Socket Sep 2620 Green |Altech 972362104 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $5.9000 | Buy Now | |
DISTI #
972362104-ND
|
DigiKey | TEST SOCKET SEP 2620 GRN 4MM TES Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7510 | Buy Now | |
DISTI #
845-972362104
|
Mouser Electronics | Test Sockets Test Socket SEP 2620 GREEN | 0 |
|
$3.0500 / $3.5000 | Order Now | |
DISTI #
70975412
|
RS | Test Socket SEP 2620 GREEN,4mm test socket, press-in, solder tab, 32A | Altech Corp 972362104 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.5700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$2.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $3.5600 | Buy Now | ||
DISTI #
10117842
|
TestEquity LLC | Altech 972362104 Test Socket SEP 2620, Green, 4mm Test Socket, Press-in, Solder tab, 32A, SEP Series | 0 |
|
$3.6100 | Buy Now |
CAD Models for 972362104 by Altech Corporation
Part Data Attributes for 972362104 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|
Insulator Material
|
POLYAMIDE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|