Part Details for 972518703 by Altech Corporation
Overview of 972518703 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972518703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0634
|
Newark | Test Plug Las 30 Au Yellow |Altech 972518703 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $8.0500 | Buy Now |
DISTI #
972518703-ND
|
DigiKey | CONN BANANA PLUG SOLDER YELLOW Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7132 | Buy Now |
DISTI #
845-972518703
|
Mouser Electronics | Test Plugs & Test Jacks Test Plug LAS 30 Au YELLOW | 0 |
|
$4.3700 / $4.7100 | Order Now |
DISTI #
70975126
|
RS | Test Plug LAS 30 Au YELLOW,4mm pin, insultated, solder terminal, 32A | Altech Corp 972518703 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5400 / $4.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $6.0300 | Buy Now |
DISTI #
10117859
|
TestEquity LLC | Altech 972518703 Test Plug LAS 30 Au, Yellow, 4mm Pin, Insulated, Solder Terminal, 32A, LAS Series | 0 |
|
$4.9400 | Buy Now |