Part Details for 973062 by TE Connectivity
Overview of 973062 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 973062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-973062-ND
|
DigiKey | ZD M 3-10 30POS 1.7MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
621 In Stock |
|
$10.5073 / $16.1100 | Buy Now |
DISTI #
62211180
|
Verical | Conn Hard Metric M 60Signal/30Ground POS 2.5mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 4 |
|
$7.2909 / $9.1515 | Buy Now |