Part Details for 973388102 by Altech Corporation
Overview of 973388102 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 973388102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0646
|
Newark | Test Lead Sml 100/1 Blue |Altech 973388102 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 / $21.5900 | Buy Now |
DISTI #
973388102-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9396 | Buy Now |
DISTI #
845-973388102
|
Mouser Electronics | Circuit Breaker Accessories Test Lead SML 100/1 BLUE | 0 |
|
$13.2700 / $13.9300 | Order Now |
DISTI #
70975091
|
RS | Test Lead SML 100/1 BLUE, Banana Plug, 4mm 40", 18AWG | Altech Corp 973388102 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0900 / $15.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$11.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1300 / $16.0400 | Buy Now |
DISTI #
10115487
|
TestEquity LLC | Altech 973388102 Test Lead SML 100/1, Blue, Banana Plug, 4mm 40", 18AWG, SML Series | 0 |
|
$14.7000 | Buy Now |