There are no models available for this part yet.
Overview of 973388103 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 973388103 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0647
|
Newark | Test Lead Sml 100/1 Yellow |Altech 973388103 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 / $21.5900 | Buy Now | |
DISTI #
973388103-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9396 | Buy Now | |
DISTI #
845-973388103
|
Mouser Electronics | Circuit Breaker Accessories Test Lead SML 100/1 YELLOW | 0 |
|
$13.2700 / $13.9300 | Order Now | |
DISTI #
70975092
|
RS | Test Lead SML 100/1 YELLOW, Banana Plug, 4mm 40", 18AWG | Altech Corp 973388103 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0900 / $15.1500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$11.6800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1100 / $16.0400 | Buy Now | ||
DISTI #
10115488
|
TestEquity LLC | Altech 973388103 Test Lead SML 100/1, Yellow, Banana Plug, 4mm 40", 18AWG, SML Series | 0 |
|
$14.7000 | Buy Now |
CAD Models for 973388103 by Altech Corporation
Part Data Attributes for 973388103 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|