There are no models available for this part yet.
Overview of 973388104 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 973388104 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0648
|
Newark | Test Lead Sml 100/1 Green |Altech 973388104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 / $21.5900 | Buy Now | |
DISTI #
973388104-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9396 | Buy Now | |
DISTI #
845-973388104
|
Mouser Electronics | Circuit Breaker Accessories Test Lead SML 100/1 GREEN | 0 |
|
$13.2700 / $13.9300 | Order Now | |
DISTI #
70975093
|
RS | Test Lead SML 100/1 GREEN, Banana Plug, 4mm 40", 18AWG | Altech Corp 973388104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0900 / $15.1500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$11.6800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1300 / $16.0400 | Buy Now | ||
DISTI #
10115489
|
TestEquity LLC | Altech 973388104 Test Lead SML 100/1, Green, Banana Plug, 4mm 40", 18AWG, SML Series | 0 |
|
$14.7000 | Buy Now |
CAD Models for 973388104 by Altech Corporation
Part Data Attributes for 973388104 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|